The SIDACtor P0080SAMCRP is a single-element device with a capacitance of 55pF. It has a current rating of 2.2A and a hold current of 50mA. The device is lead-free and suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C. The P0080SAMCRP is available in quantities of 2500 units per reel.
Sign in to ask questions about the Littelfuse P0080SAMCRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0080SAMCRP technical specifications.
| Capacitance | 55pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Series | SIDACtor® |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0080SAMCRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
