
Thyristor Surge Protection Devices 6V 35A 2-Pin DO-214AA T/R
Sign in to ask questions about the Littelfuse P0080SCLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0080SCLRP technical specifications.
| Capacitance | 260pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Height | 2.45mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 25V |
| Weight | 0.003386oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0080SCLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
