
Surface mount thyristor surge protection device with a 6V repetitive reverse voltage rating. Features a 2.2A current rating and 50mA hold current, with a peak pulse current capability of 400A. Operates across a temperature range of -40°C to 150°C, housed in a DO-214AA (SMB) package. This lead-free component offers 75pF capacitance and is supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse P0080SCMCLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0080SCMCLRP technical specifications.
| Capacitance | 75pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Height | 2.45mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Weight | 0.003386oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0080SCMCLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
