
The P0084UATP is a 4-element SIDACtor from Littelfuse with a capacitance of 155pF. It has a current rating of 2.2A and a hold current of 150mA. The device is packaged in a surface mount SOIC package and is rated for operation between -40°C and 85°C. It contains lead and is available in quantities of 500 per rail/Tube packaging.
Sign in to ask questions about the Littelfuse P0084UATP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0084UATP technical specifications.
| Capacitance | 155pF |
| Package/Case | SMD/SMT |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 150A |
| Series | SIDACtor® |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0084UATP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.