The P0084UB RP from Littelfuse is a SIDAC with a repetitive peak forward blocking voltage of 12V and a rated average on-state current of 2.2A. It can handle surge currents up to 30A and has a maximum holding current of 50mA. The device is packaged in a 6-pin SOIC package with a modified MS-013 case.
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Forward Blocking Voltage | 12V |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 30A |
| Maximum Holding Current | 50mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Pin Count | 6 |
| Package/Case | Modified MS-013 |
| Package Family Name | SOIC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |