
The SIDACtor P0300EAL is a 25V thyristor with a current rating of 2.2A, packaged in a TO-92 case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant, with a packaging quantity of 2000 units in bulk packaging.
Sign in to ask questions about the Littelfuse P0300EAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0300EAL technical specifications.
| Capacitance | 140pF |
| Package/Case | TO-92 |
| Current Rating | 2.2A |
| Height | 4.98mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 40V |
| DC Rated Voltage | 25V |
| Weight | 0.016oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0300EAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
