
The SIDACtor Transient Voltage Suppressor is a single-element device with a capacitance of 140pF and a current rating of 2.2A. It is packaged in a TO-226-2 case and is lead-free. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in quantities of 2000 per reel, packaged in tape and reel format.
Sign in to ask questions about the Littelfuse P0300EALAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0300EALAP technical specifications.
| Capacitance | 140pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0300EALAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.