
Silicon Surge Protector, 40V V(BO) Max, 20A, TO-92, TO-92, 2 PIN
Sign in to ask questions about the Littelfuse P0300EALRP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0300EALRP2 technical specifications.
| Capacitance | 140pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0300EALRP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.