
Bidirectional Thyristor Surge Protection Device, SIDACtor, with a 25V DC Rated Voltage and 25A Peak Pulse Current. Features a 40V Switching Voltage, 2.2A Current Rating, and 50mA Hold Current. Packaged in a DO-214AA surface mount case with a 140pF capacitance. Operates from -40°C to 150°C, is RoHS compliant, and available on tape and reel.
Sign in to ask questions about the Littelfuse P0300SALRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0300SALRP technical specifications.
| Capacitance | 140pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 40V |
| DC Rated Voltage | 25V |
| Weight | 0.003386oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0300SALRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
