
The SIDACtor P0300SARP is a single-element transient voltage suppressor with a capacitance of 140pF and a current rating of 2.2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is available in a small outline package with a length of 4.57mm and a width of 3.94mm. The P0300SARP is suitable for surface mount applications.
Sign in to ask questions about the Littelfuse P0300SARP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0300SARP technical specifications.
| Capacitance | 140pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 25V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0300SARP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
