
The P0300SCRP is a surface mount transient voltage suppressor diode from Littelfuse with a capacitance of 250pF and a current rating of 2.2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is packaged in a small outline R-PDSO-C2 package and is available in quantities of 2500. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Littelfuse P0300SCRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0300SCRP technical specifications.
| Capacitance | 250pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0300SCRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
