Bidirectional Silicon Surge Protector, DO-214AA package, offering 77V switching voltage and 58V DC rated voltage. Features a 150A peak pulse current rating and 2.2A current rating, with a 150mA hold current. Operates bidirectionally across a temperature range of -40°C to 150°C. This surface mount component is HALOGEN FREE and ROHS COMPLIANT, with a capacitance of 60pF.
Sign in to ask questions about the Littelfuse P0640SALRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0640SALRP technical specifications.
| Capacitance | 60pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Direction | Bidirectional |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 77V |
| DC Rated Voltage | 58V |
| Weight | 0.003386oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0640SALRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
