
The SIDACtor P0640SBLRP is a surface mount thyristor with a current rating of 2.2A and a maximum operating temperature of 85°C. It has a capacitance of 80pF and a lead-free construction. The device is packaged in a DO-214AA package and is available in quantities of 2500 on tape and reel. The SIDACtor is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse P0640SBLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0640SBLRP technical specifications.
| Capacitance | 80pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Weight | 0.003386oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0640SBLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.