
The SIDACtor Transient Voltage Suppressor from Littelfuse features a capacitance of 80pF and a current rating of 2.2A. It is designed to operate within a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a surface mount package type, SMALL OUTLINE, R-PDSO-C2, with a quantity of 2500 units per package. The SIDACtor Transient Voltage Suppressor is suitable for transient voltage suppression applications.
Sign in to ask questions about the Littelfuse P0640SBRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0640SBRP technical specifications.
| Capacitance | 80pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0640SBRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.