
The SIDACtor P0640SCLRP is a surface mount thyristor with a current rating of 2.2A and a switching voltage of 77V. It has a capacitance of 155pF and is packaged in a DO-214AA case. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format.
Sign in to ask questions about the Littelfuse P0640SCLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0640SCLRP technical specifications.
| Capacitance | 155pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 77V |
| DC Rated Voltage | 58V |
| Weight | 0.003386oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0640SCLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
