
The SIDACtor P0640SCRP is a surface mount transient voltage suppressor with a DC rated voltage of 58V and a current rating of 2.2A. It has a capacitance of 155pF and a maximum operating temperature of 85°C. The device is packaged in a DO-214AA package and is available in quantities of 2500 on tape and reel. The SIDACtor is not RoHS compliant and contains lead. It has a peak pulse current of 400A and a hold current of 150mA.
Sign in to ask questions about the Littelfuse P0640SCRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0640SCRP technical specifications.
| Capacitance | 155pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 58V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0640SCRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.