The P0640ZA RP is a bi-directional SIDAC from Littelfuse with a repetitive peak reverse voltage of 58V and a rated average on-state current of 2.2A. It has a surge current rating of 20A and a maximum rate of rise of on-state current of 500A/s. The device operates between -40°C and 150°C and is packaged in a SIP format with 12 pins.
Checking distributor stock and pricing after the page loads.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 58V |
| Repetitive Peak Forward Blocking Voltage | 58V |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 20A |
| Maximum Holding Current | 150mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 12 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS Version | 2002/95/EC |