
The P0641SARP is a SIDACtor single device from Littelfuse, with a capacitance of 90pF and a current rating of 1A. It has a peak pulse current of 150A and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is packaged in tape and reel quantities of 2500. The P0641SARP is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Littelfuse P0641SARP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0641SARP technical specifications.
| Capacitance | 90pF |
| Current Rating | 1A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 58V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0641SARP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
