
The P0641SCRP is a SIDACtor single from Littelfuse with a capacitance of 200pF and a current rating of 1A. It has a peak pulse current of 400A and is rated for a maximum operating temperature of 85°C. The device is available in a surface mount package with a length of 4.57mm and a width of 3.94mm. The P0641SCRP is not RoHS compliant and contains lead.
Sign in to ask questions about the Littelfuse P0641SCRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0641SCRP technical specifications.
| Capacitance | 200pF |
| Current Rating | 1A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 58V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0641SCRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.