
The SIDACtor P0720Q22CLRP is a single-element device with a capacitance of 75pF. It features a QFN package and is designed for surface mount applications. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is lead-free.
Littelfuse P0720Q22CLRP technical specifications.
| Capacitance | 75pF |
| Package/Case | QFN |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0720Q22CLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
