
The P0720SCLRP is a single SIDAC with a capacitance of 150pF and a current rating of 2.2A. It is packaged in a DO-214AA small outline package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It has a switching voltage of 88V and a peak pulse current of 400A.
Sign in to ask questions about the Littelfuse P0720SCLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0720SCLRP technical specifications.
| Capacitance | 150pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 88V |
| Weight | 0.003386oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0720SCLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
