The SIDACtor Transient Voltage Suppressor from Littelfuse is a 1-element surface mount device with a capacitance of 150pF and a current rating of 2.2A. It can handle peak pulse currents of up to 400A and is rated for operation between -40°C and 85°C. The device is available in a small outline package and is packaged in tape and reel quantities of 2500. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Littelfuse P0720SCRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P0720SCRP technical specifications.
| Capacitance | 150pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0720SCRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.