The P0721SCRP SIDAC from Littelfuse features a clamping voltage of 88V and a current rating of 1A. It is available in a surface mount DO-214AA package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in a variety of applications, including surge protection and voltage clamping.
Littelfuse P0721SCRP technical specifications.
| Capacitance | 70pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 88V |
| Current Rating | 1A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TwinSLIC™ |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
No datasheet is available for this part.