The P0722SBLRP is a 2-element transient voltage suppressor diode from Littelfuse with a current rating of 2.2A and peak pulse current of 250A. It is designed for surface mount applications and has an operating temperature range of -40°C to 85°C. The diode is lead free and RoHS compliant, packaged in a halogen free and RoHS compliant plastic package. It is available in quantities of 2500 per reel.
Littelfuse P0722SBLRP technical specifications.
| Capacitance | 45pF |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | TwinChip™ |
| RoHS | Compliant |
No datasheet is available for this part.