
The SIDACtor P0900EA is a transient voltage suppressor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 2.2A and a hold current of 150mA. The device is packaged in a TO-226-2 case and is not RoHS compliant due to containing lead. It has a peak pulse current of 150A and a maximum repetitive reverse voltage of 75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P0900EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 55pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0900EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.