The SIDACtor 75V 2.2A Surface Mount TVS Diode is a single-element device with a capacitance of 70pF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It is available in a small outline package type, R-PDSO-C2, with a packaging of tape and reel in quantities of 2500. The device can withstand a peak pulse current of 400A and has a DC rated voltage of 75V.
Littelfuse P0900SCMCLRP technical specifications.
| Capacitance | 70pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.