The P0901SARP is a single DIAC from Littelfuse with a capacitance of 70pF, packaged in a DO-214AA surface mount package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is rated for 75V DC and has a current rating of 1A. It can handle a clamping voltage of 98V and a hold current of 120mA. The P0901SARP is lead-free, but contains lead, and is available in a tape and reel packaging with 2500 units per package.
Littelfuse P0901SARP technical specifications.
| Capacitance | 70pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 98V |
| Current Rating | 1A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | TwinSLIC™ |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0901SARP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.