Thyristor Surge Protection Devices 75V 20A 2-Pin SMB
Checking distributor stock and pricing after the page loads.
| Capacitance | 40pF |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | TwinChip™ |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |