
The P1100Q12BLRP is a SIDACtor single-element device with a capacitance of 50pF. It features a current rating of 2.2A and a hold current of 150mA. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a QFN package, suitable for surface mount applications, and is supplied in tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P1100Q12BLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1100Q12BLRP technical specifications.
| Capacitance | 50pF |
| Package/Case | QFN |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1100Q12BLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.