The P1100SA is a SIDACtor single device with a DC rated voltage of 90V and a current rating of 2.2A. It has a peak pulse current of 150A and a maximum operating temperature of 85°C. The device is surface mount and has a capacitance of 50pF. It is not RoHS compliant and contains lead, making it a non-compliant leaded component.
Sign in to ask questions about the Littelfuse P1100SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1100SA technical specifications.
| Capacitance | 50pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P1100SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.