
The P1100SALRP is a surface mount transient voltage suppressor from Littelfuse with a capacitance of 50pF and a current rating of 2.2A. It is available in a DO-214AA package and is lead free. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. It has a peak pulse current of 150A and is suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse P1100SALRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1100SALRP technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1100SALRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.