
The SIDACtor P1100SDLRP is a single-element transient voltage suppressor with a capacitance of 115pF and a current rating of 2.2A. It is designed for surface mount applications and has a peak pulse current of 1kA. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a small outline package with 2500 units per reel.
Sign in to ask questions about the Littelfuse P1100SDLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1100SDLRP technical specifications.
| Capacitance | 115pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1100SDLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
