
SIDAC, 130V V(BO) Max, MS-012AA, SOIC-8
Sign in to ask questions about the Littelfuse P1101DF-1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1101DF-1E technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 95V |
| Current Rating | 1A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1101DF-1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
