
The P1101SA is a surface mount SIDAC from Littelfuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 1A and a hold current of 120mA. The device is rated for a DC voltage of 95V and features a clamping voltage of 130V. The P1101SA is packaged in a DO-214AA package and is available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the Littelfuse P1101SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1101SA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 130V |
| Current Rating | 1A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TwinSLIC™ |
| DC Rated Voltage | 95V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P1101SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
