The P1101UCLTP is a 4-channel protection IC from Littelfuse with a clamping voltage of 130V and a current rating of 2.2A. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, packaged in a SOP package with 500 units per rail or tube. It is suitable for use in a variety of applications requiring protection against voltage spikes and surges.
Littelfuse P1101UCLTP technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 130V |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TwinSLIC™ |
| RoHS | Compliant |
No datasheet is available for this part.