Thyristor Surge Protection Devices 180V 50A 6-Pin Modified MS-013
Checking distributor stock and pricing after the page loads.
Littelfuse P1104UC MC technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 180V |
| Repetitive Peak Forward Blocking Voltage | 180V |
| Maximum Peak Pulse Current | 500A |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 50A |
| Maximum Holding Current | 150mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 6 |
| Package/Case | Modified MS-013 |
| Package Family Name | SOIC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |