
The P1300SBLRP is a single SIDACtor device with a capacitance of 60pF and a current rating of 2.2A. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a small outline R-PDSO-C2 package and is available in quantities of 2500. It is suitable for surface mount applications and has a peak pulse current of 250A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P1300SBLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 60pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 120V |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1300SBLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
