
SIDAC, 180V V(BO) Max, QFN-2
Sign in to ask questions about the Littelfuse P1500Q22CLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1500Q22CLRP technical specifications.
| Capacitance | 55pF |
| Package/Case | VQFN |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1500Q22CLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
