
Silicon Surge Protector, 180V V(BO) Max, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Sign in to ask questions about the Littelfuse P1500SDLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1500SDLRP technical specifications.
| Capacitance | 90pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1500SDLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
