
Silicon Surge Protector, 170V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
Sign in to ask questions about the Littelfuse P1553AAL60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1553AAL60 technical specifications.
| Capacitance | 45pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1553AAL60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
