Thyristor Surge Protection Devices 130V 25A 3-Pin TO-220 Modified Bulk
Sign in to ask questions about the Littelfuse P1553ABL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1553ABL technical specifications.
| Capacitance | 95pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 130V |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1553ABL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
