The P1553ABRP is a 3-element SIDACtor from Littelfuse, featuring a TO-220-3 package and a maximum operating temperature of 85°C. It has a current rating of 2.2A and a peak pulse current of 250A. The device is RoHS compliant and contains lead, with a packaging option of tape and reel. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Littelfuse P1553ABRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1553ABRP technical specifications.
| Capacitance | 95pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1553ABRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.