
The SIDACtor P1553ACL is a transient voltage suppressor with a capacitance of 95pF and a current rating of 2.2A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The SIDACtor is available in quantities of 500 in bulk packaging.
Sign in to ask questions about the Littelfuse P1553ACL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1553ACL technical specifications.
| Capacitance | 95pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 130V |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1553ACL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
