The P1553ACRP is a 3-element in-line transient voltage suppressor diode from Littelfuse, packaged in a TO-220-3 case. It has a maximum operating temperature range of -40°C to 85°C and is rated for 2.2A current. The diode is not RoHS compliant and contains lead. It can handle peak pulse currents of up to 400A and has a maximum repetitive reverse voltage of 130V.
Sign in to ask questions about the Littelfuse P1553ACRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1553ACRP technical specifications.
| Capacitance | 95pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 130V |
| Number of Elements | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P1553ACRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.