
Thyristor Surge Protection Devices 130V 30A 3-Pin DO-214AA Modified
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P1602CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1602CB technical specifications.
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | pxxx2c |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P1602CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
