Thyristor Surge Protection Devices 130V 30A 3-Pin DO-214AA Modified T/R
Checking distributor stock and pricing after the page loads.
Littelfuse P1602CBRP technical specifications.
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.