The P1701SC is an industrial-grade dual protection IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dual terminal position and a single function. The IC is packaged in a 2-pin R-PDSO-C2 package with dimensions of 3.75mm in width and 4.395mm in length. It is designed for use in industrial applications.
Littelfuse P1701SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-C2 |
| Width | 3.75 |
| Length | 4.395 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P1701SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.