The P1701UCLRP is a 4-circuit surface mount protection IC from Littelfuse. It features a clamping voltage of 200V and a current rating of 2.2A. The device is designed to operate within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The P1701UCLRP is available in a tape and reel packaging format with 1500 units per package.
Sign in to ask questions about the Littelfuse P1701UCLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1701UCLRP technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 200V |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TwinSLIC™ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1701UCLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
