
The P1800Q12BLRP is a SIDACtor device with a capacitance of 35pF and a current rating of 2.2A. It is available in a QFN package and is lead-free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is suitable for surface mount applications and is packaged in tape and reel quantities of 5000.
Sign in to ask questions about the Littelfuse P1800Q12BLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1800Q12BLRP technical specifications.
| Capacitance | 35pF |
| Package/Case | QFN |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1800Q12BLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
