
The P1800SALRP is a bidirectional transient voltage suppressor diode with a DC rated voltage of 170V and a current rating of 2.2A. It has a peak pulse current of 150A and a capacitance of 35pF. The diode is packaged in a DO-214AA case and is surface mountable. It is rated for operation between -40°C and 150°C and is compliant with lead-free and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P1800SALRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 35pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Direction | Bidirectional |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 170V |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1800SALRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
